Image is representational - see mfr. specs

Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
Product Highlights:
  • MGAD .100 Grid Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGAPD5L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    JMGAPD-5L
  • Alias/AKA:
    1617148-6, M39016/18-025L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    100 mA
  • Coil Resistance:
    50 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$83.52
5
$74.52
10
$72.30
25
$66.36
50
$66.19
100
$60.55
250 +
$52.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!