Available Replacements
비 RoHS 동등품
M39016/18-030M M39016/18-030M TE Connectivity / CII Brand
M39016/18-030M

TE Connectivity / CII Brand

In Stock: 464

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMGAPD-26M

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
Product Highlights:
  • MGAD .100 Grid Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGAPD26M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMGAPD-26M
Alias/AKA: M39016/18-030M, 1617148-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 16.99 mA
Coil Resistance: 1.56 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMGAPD-26M RoHS compliant?
Yes, JMGAPD-26M is RoHS compliant.
What is the lead time for JMGAPD-26M?
The standard lead time for JMGAPD-26M is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 464
Can Ship immediately
On Order:
200   can ship 2/17/27
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$115.94
5
$113.86
10
$101.05
20
$100.80
50
$100.54
100 +
$89.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!