JMGAPD-26L
TE Connectivity / CII Brand
The JMGAPD-26L is an electromechanical relay with a contact rating of up to 1 amp for high-reliability applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The JMGAPD-26L is an electromechanical relay with a contact rating of up to 1 amp for high-reliability applications.
Search Keywords: JMGAPD26L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAPD-26L
-
Alias/AKA:1617148-3, M39016/18-030L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$123.53
25
$79.06
38
$61.76
50 +
$60.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT