JMGAP-5L
TE Connectivity / CII Brand
The JMGAP-5L is a hermetically sealed, high-performance, low-signal DPDT relay qualified to MIL-R-39016/17 for high-reliabilit ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The JMGAP-5L is a hermetically sealed, high-performance, low-signal DPDT relay qualified to MIL-R-39016/17 for high-reliability applications.
Search Keywords: JMGAP5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAP-5L
-
Alias/AKA:M39016/17-025L, 4-1617352-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$130.31
5
$129.98
9
$129.65
18
$79.78
27
$63.17
36 +
$61.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT