JMGAP-26L
TE Connectivity / CII Brand
Signal Relay 26.5VDC 1A DPDT(9.53x10.41x7.11)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 26.5VDC 1A DPDT(9.53x10.41x7.11)mm THT
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGAP26L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAP-26L
-
Alias/AKA:M39016/17-030L, 1617147-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$94.49
5
$77.32
10
$74.47
25
$71.40
50
$70.69
100
$69.97
250 +
$69.13
Click for Quote
Log in
to unlock special pricing