JMGAP-18M
TE Connectivity / CII Brand
JMGAP-5P=M39016/17-025P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAP-5P=M39016/17-025P
Search Keywords: JMGAP18M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAP-18M
-
Alias/AKA:8-1617542-4, M39016/17-029M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$82.64
5
$73.74
10
$71.54
30
$65.66
50
$62.66
100
$57.19
250 +
$50.63
Click for Quote
Log in
to unlock special pricing