- Home ›
- All Products›
- JMGACG-26LW
TE Connectivity / CII Brand
JMGACG-26LW
JMGAPD-6L=M39016/18-026L
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACG-26LW
-
Alias/AKA:M39016/17-054L, 3-1617571-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum AC Voltage Rating:N/A
-
Product Weight:N/A
-
Dimension:9.53 x 10.41 x 7.11 mm
-
Led Indicator:No
-
Maximum Current Rating:1 A
-
Pin Count:8
-
Maximum DC Voltage Rating:28 V
-
Type:Military Relay
-
Contact Arrangement:DPDT
-
Push to Test Button:No
-
Coil Resistance:98 Ohm
-
Packaging:N/A
-
DC Coil Voltage:6 V
-
Maximum Pick-Up Voltage:3.5 VDC
-
Contact Form:2 Form C
-
Termination Style:PC Pin
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
AC Coil Voltage:N/A
-
Package Type:N/A
-
Coil Current:61.22 mA
-
Relay Construction:Non-Latching
-
Contact Material:N/A
-
Seal:Hermetic Seal
-
Coil Suppression Diode:Yes
-
Family:MGAD
-
Operate Time:2 ms
-
Maximum Power Rating:N/A
-
Minimum Dropout Voltage:2 VDC