- Home ›
- All Products›
- JMGACG-12PW
JMGACG-12PW
TE Connectivity / CII Brand
JMGAPD-6L=M39016/18-026L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAPD-6L=M39016/18-026L
Search Keywords: JMGACG12PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACG-12PW
-
Alias/AKA:2-1617571-5, M39016/17-052P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operate Time:N/A
-
Minimum Dropout Voltage:N/A
-
Contact Arrangement:DPDT
-
Termination Style:Long Leads
-
Type:Military Relay
-
Maximum AC Voltage Rating:N/A
-
Dimension:N/A
-
Mounting:Through Hole
-
Coil Resistance:390 Ohm
-
Maximum DC Voltage Rating:N/A
-
Packaging:N/A
-
Relay Construction:N/A
-
Package Type:N/A
-
Maximum Pick-Up Voltage:N/A
-
Coil Suppression Diode:No
-
DC Coil Voltage:12 V
-
Pin Count:N/A
-
Led Indicator:No
-
Push to Test Button:No
-
Seal:Hermetic Seal
-
Maximum Power Rating:N/A
-
Contact Form:2 Form C
-
AC Coil Voltage:N/A
-
Product Weight:N/A
-
Operating Temperature:-65 to 125 °C
-
Contact Material:N/A
-
Family:JMGAC-12L
-
Coil Current:30.7 mA
-
Maximum Current Rating:1 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$166.13
5
$149.52
8
$130.83
10 +
$128.21
Click for Quote
Log in
to unlock special pricing