- Home ›
- All Products›
- JMGACDG-26MW
TE Connectivity / CII Brand
JMGACDG-26MW
Military/Aerospace High Performance Relays
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- MGAD .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGACDG26MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACDG-26MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is JMGACDG-26MW RoHS compliant?
Yes, JMGACDG-26MW is RoHS compliant.
What is the lead time for JMGACDG-26MW?
The standard lead time for JMGACDG-26MW is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$93.26
6
$86.30
12
$83.80
30
$56.44
54
$53.86
102
$49.15
252 +
$43.51
Click for Quote
Log in
to unlock special pricing