TE Connectivity / CII Brand
JMGACDG-12LW
Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.47)mm THT Military Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.47)mm THT Military Relay
Product Highlights:
- MGAD .100 Grid Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGACDG12LW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACDG-12LW
-
Alias/AKA:M39016/18-052L, 3-1617146-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Frequently Asked Questions
Is JMGACDG-12LW RoHS compliant?
No, JMGACDG-12LW is not RoHS compliant.
What is the lead time for JMGACDG-12LW?
The standard lead time for JMGACDG-12LW is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
MOQ for out of Stock Qty:
8
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$120.93
5
$99.78
8
$96.64
15
$92.66
23
$91.75
30 +
$90.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT