JMGACDD-26M
TE Connectivity / CII Brand
JMGACDD-26M = M39016/19-036M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMGACDD-26M = M39016/19-036M
Search Keywords: JMGACDD26M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACDD-26M
-
Alias/AKA:2-1617146-9, M39016/19-036M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$194.68
5
$194.19
10
$193.71
15
$193.22
30
$102.30
45
$71.98
59 +
$70.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT