JMGACDD-26L
TE Connectivity / CII Brand
JMGACDD-26L = M39016/19-036L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGACDD-26L = M39016/19-036L
Search Keywords: JMGACDD26L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACDD-26L
-
Alias/AKA:2-1617146-7, M39016/19-036L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,610
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$125.05
5
$103.17
10
$99.93
13
$95.82
25
$94.87
38
$93.93
50 +
$93.00
Click for Quote
Log in
to unlock special pricing