JMGACDD-18P
TE Connectivity / CII Brand
The JMGACDD-18P is a hermetically sealed, DPDT high-performance relay with integrated suppression and protection diodes, quali ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The JMGACDD-18P is a hermetically sealed, DPDT high-performance relay with integrated suppression and protection diodes, qualified to MIL-R-39016/43 for low-signal switching applications.
Search Keywords: JMGACDD18P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACDD-18P
-
Alias/AKA:M39016/19-035P, 2-1617146-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$81.46
5
$78.31
10
$77.18
20
$75.10
50
$74.14
100 +
$69.08
Click for Quote
Log in
to unlock special pricing