JMGACD-5M
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: JMGACD5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACD-5M
-
Alias/AKA:1-1617146-7, M39016/18-031M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$63.72
5
$60.05
10
$59.14
25
$56.72
50
$56.58
100
$52.50
250 +
$46.25
Click for Quote
Log in
to unlock special pricing