JMGACD-26PW
TE Connectivity / CII Brand
JMGACD-26PW = M39016/18-042P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMGACD-26PW = M39016/18-042P
Search Keywords: JMGACD26PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACD-26PW
-
Alias/AKA:M39016/18-042P, 1-1617146-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
22 Weeks
can ship
11/2/26