JMGACD-12P
TE Connectivity / CII Brand
Signal Relay 12VDC 1A DPDT(9.4x9.4x7.11)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Signal Relay 12VDC 1A DPDT(9.4x9.4x7.11)mm THT
Search Keywords: JMGACD12P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACD-12P
-
Alias/AKA:1617146-5, M39016/18-034P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.76 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
136
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$192.05
5
$191.57
10
$191.09
13
$190.61
25
$104.95
38
$72.88
50 +
$71.42
Click for Quote
Log in
to unlock special pricing