JMGAC-5L
TE Connectivity / CII Brand
The JMGAC-5L is a JMGA type relay with a 5.0 VDC nominal coil voltage and a contact rating of 1 amp at 28 VDC.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The JMGAC-5L is a JMGA type relay with a 5.0 VDC nominal coil voltage and a contact rating of 1 amp at 28 VDC.
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGAC5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAC-5L
-
Alias/AKA:M39016/17-031L, 6-1617542-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
9
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$112.96
5
$93.20
9
$90.27
18
$86.56
27
$85.70
36 +
$84.85
Click for Quote
Log in
to unlock special pricing