JMGAC-26L
TE Connectivity / CII Brand
The JMGAC-26L is a JMGA type relay rated for low level to 1 amp switching applications.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The JMGAC-26L is a JMGA type relay rated for low level to 1 amp switching applications.
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGAC26L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAC-26L
-
Alias/AKA:1617145-7, M39016/17-036L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$159.84
5
$159.44
10
$159.04
15
$158.64
30
$83.99
45
$59.10
60 +
$57.92
Click for Quote
Log in
to unlock special pricing