JMGAC-18L
TE Connectivity / CII Brand
JMGAC-18L = M39016/17-035L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMGAC-18L = M39016/17-035L
Search Keywords: JMGAC18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAC-18L
-
Alias/AKA:1617145-5, M39016/17-035L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
128
can ship
MOQ for out of Stock Qty:
18
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$160.77
5
$160.37
10
$159.97
18
$159.57
36
$84.48
54
$59.45
71 +
$58.26
Click for Quote
Log in
to unlock special pricing