TE Connectivity / CII Brand
JMAWT-6XM
JMAWT-6XM = M28776/1-014M
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
JMAWT-6XM = M28776/1-014M
Search Keywords: JMAWT6XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAWT-6XM
-
Alias/AKA:1-1617166-0, M28776/1-014M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Frequently Asked Questions
Is JMAWT-6XM RoHS compliant?
No, JMAWT-6XM is not RoHS compliant.
What is the lead time for JMAWT-6XM?
The standard lead time for JMAWT-6XM is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$130.97
5
$121.19
10
$116.00
20
$111.23
50
$103.32
100 +
$95.59
Click for Quote
Log in
to unlock special pricing