- Home ›
- All Products›
- JMAWT-12XM
TE Connectivity / CII Brand
JMAWT-12XM
JMAWT-12XM=M28776/1-016M
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAWT-12XM
-
Alias/AKA:M28776/1-016M, 1617353-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:Silver Palladium/Gold
-
Operating Temperature:-65 to 125 °C
-
Contact Form:2 Form C
-
Product Weight:2.8 g
-
Contact Arrangement:DPDT
-
Maximum DC Switching Voltage:28 V
-
Package Type:N/A
-
Maximum AC Switching Voltage:N/A
-
Relay Construction:N/A
-
Number of Terminals:N/A
-
Operate Time:2 ms
-
Termination Style:PC Pin
-
Coil Resistance:390 Ohm
-
Minimum Dropout Voltage:0.41 VDC
-
Seal:Hermetic Seal
-
Mounting:Through Hole
-
Coil Current:35.8 mA
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum Pick-Up Voltage:7 VDC
-
Family:JMAC