Image is representational - see mfr. specs

TO-5-.100 Grid Relays

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TO-5-.100 Grid Relays
Search Keywords: JMAWDG18XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    JMAWDG-18XP
  • Alias/AKA:
    3-1617351-7, M39016/15-068P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Maximum Current Rating:
    N/A
  • Coil Current:
    20.45 mA
  • Coil Resistance:
    880 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Long Leads
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in
17 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$214.35
5
$213.81
10
$213.28
13
$212.75
25
$117.14
38
$81.35
50 +
$79.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!