JMAWDG-18XM
TE Connectivity / CII Brand
JMAWDG-18XM=M39016/15-068M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAWDG-18XM=M39016/15-068M
Search Keywords: JMAWDG18XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAWDG-18XM
-
Alias/AKA:1-1617351-7, M39016/15-068M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:N/A
-
Coil Current:20.45 mA
-
Coil Resistance:880 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$106.50
5
$95.85
8
$83.87
10 +
$82.19
Click for Quote
Log in
to unlock special pricing