Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAWD-5XP

JMAWD-5XP=M39016/15-034P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMAWD-5XP=M39016/15-034P
Search Keywords: JMAWD5XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAWD-5XP
Alias/AKA: M39016/15-034P, 4-1617542-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 1 A
Coil Current: 30.77 mA
Coil Resistance: 390 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAWD-5XP RoHS compliant?
Yes, JMAWD-5XP is RoHS compliant.
What is the lead time for JMAWD-5XP?
The standard lead time for JMAWD-5XP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
MOQ for out of Stock Qty:
8
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$162.72
5
$162.31
8
$161.90
15
$106.27
23
$82.30
30 +
$80.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!