Image is representational - see mfr. specs

JMAWD-12XP=M39016/15-031P

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
JMAWD-12XP=M39016/15-031P
Search Keywords: JMAWD12XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    JMAWD-12XP
  • Alias/AKA:
    M39016/15-031P, 5-1617568-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    N/A
  • AC Coil Voltage:
    N/A
  • Push to Test Button:
    No
  • Mounting:
    Through Hole
  • Relay Construction:
    Non-Latching
  • Termination Style:
    PC Pin
  • DC Coil Voltage:
    12 V
  • Maximum DC Voltage Rating:
    28 V
  • Coil Suppression Diode:
    Yes
  • Operate Time:
    2 ms
  • Coil Current:
    30.77 mA
  • Package Type:
    TO-5
  • Maximum Pick-Up Voltage:
    7 VDC
  • Operating Temperature:
    -65 to 125 °C
  • Coil Resistance:
    390 Ohm
  • Family:
    MAD
  • Pin Count:
    8
  • Maximum Current Rating:
    1 A
  • Led Indicator:
    No
  • Contact Form:
    2 Form C
  • Maximum Power Rating:
    N/A
  • Packaging:
    N/A
  • Type:
    Military Relay
  • Maximum AC Voltage Rating:
    N/A
  • Contact Arrangement:
    DPDT
  • Product Weight:
    N/A
  • Dimension:
    9.4 x 10.29 x 7.11 mm
  • Minimum Dropout Voltage:
    0.63 VDC
  • Seal:
    Hermetic Seal
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
28 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
8
$141.74
15
$93.04
23
$72.06
30 +
$70.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!