- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- JMAW-5XL
TE Connectivity / CII Brand
JMAW-5XL
JMAW-5XL=M39016/9-013L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
JMAW-5XL=M39016/9-013L
Product Highlights:
- MA TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMAW5XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAW-5XL
-
Alias/AKA:M39016/9-013L, 1617351-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is JMAW-5XL RoHS compliant?
Yes, JMAW-5XL is RoHS compliant.
What is the lead time for JMAW-5XL?
The standard lead time for JMAW-5XL is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
13
$172.45
26
$91.30
39
$64.25
52 +
$62.96
Click for Quote
Log in
to unlock special pricing