JMAW-12XP
TE Connectivity / CII Brand
TO-5-.100 Grid Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TO-5-.100 Grid Relays
Search Keywords: JMAW12XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAW-12XP
-
Alias/AKA:M39016/9-016P, 1617125-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 9/2/26
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$103.63
5
$85.50
10
$82.81
13
$81.99
26
$78.62
39
$77.84
51 +
$77.07
Click for Quote
Log in
to unlock special pricing