Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAPT-6XP

JMAPT-6XP = M28776/1-020P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
JMAPT-6XP = M28776/1-020P
Search Keywords: JMAPT6XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAPT-6XP
Alias/AKA: M28776/1-020P, 2-1617164-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 17 mA
Coil Resistance: 1.56 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAPT-6XP RoHS compliant?
No, JMAPT-6XP is not RoHS compliant.
What is the lead time for JMAPT-6XP?
The standard lead time for JMAPT-6XP is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.80
5
$112.28
10
$109.88
20
$107.68
50
$101.46
100 +
$94.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!