- Home ›
- All Products›
- JMAPT-5XP
JMAPT-5XP
TE Connectivity / CII Brand
JMAPT-5XP = M28776/1-019P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAPT-5XP = M28776/1-019P
Search Keywords: JMAPT5XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAPT-5XP
-
Alias/AKA:M28776/1-019P, 2-1617164-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Power Rating:N/A
-
Contact Form:2 Form C
-
Contact Material:N/A
-
Coil Suppression Diode:Yes
-
Maximum Pick-Up Voltage:14.2 VDC
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:N/A
-
Coil Current:17 mA
-
Operating Temperature:-65 to 125 °C
-
Minimum Dropout Voltage:1.37 VDC
-
Family:JMAPT
-
Seal:Hermetic Seal
-
Maximum Current Rating:1 A
-
Contact Arrangement:DPDT
-
Coil Resistance:1.56 KOhm
-
Type:Military Relay
-
Pin Count:9
-
Packaging:N/A
-
Dimension:9.4 x 10.29 x 7.11 mm
-
Operate Time:2 ms
-
Maximum DC Voltage Rating:28 V
-
Push to Test Button:No
-
Product Weight:N/A
-
Package Type:TO-5
-
Termination Style:PC Pin
-
AC Coil Voltage:N/A
-
Led Indicator:No
-
DC Coil Voltage:26.5 V
-
Relay Construction:Non-Latching
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$284.75
20
$150.75
30
$106.08
40 +
$103.96
Click for Quote
Log in
to unlock special pricing