TE Connectivity / CII Brand
JMAPDD-26XP
JMAPDD-26XP = M39016/20-042P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
JMAPDD-26XP = M39016/20-042P
Search Keywords: JMAPDD26XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAPDD-26XP
-
Alias/AKA:M39016/20-042P, 1-1617164-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:128.21 mA
-
Coil Resistance:39 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is JMAPDD-26XP RoHS compliant?
Yes, JMAPDD-26XP is RoHS compliant.
What is the lead time for JMAPDD-26XP?
The standard lead time for JMAPDD-26XP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$260.16
5
$259.51
10
$258.87
14
$258.21
28
$136.70
42
$96.20
55 +
$94.28
Click for Quote
Log in
to unlock special pricing