Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAPDD-26XL

TO-5 DPDT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TO-5 DPDT Established Reliability Relay
Product Highlights:
  • MADD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMAPDD26XL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAPDD-26XL
Alias/AKA: M39016/20-042L, 1617124-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 128.21 mA
Coil Resistance: 39 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAPDD-26XL RoHS compliant?
Yes, JMAPDD-26XL is RoHS compliant.
What is the lead time for JMAPDD-26XL?
The standard lead time for JMAPDD-26XL is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
15
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$239.63
5
$239.03
10
$238.44
15
$237.83
29
$130.25
43
$92.73
57 +
$90.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!