Available Replacements
Эквивалент без RoHS
914S62101-10P 914S62101-10P TE Connectivity / CII Brand
914S62101-10P

TE Connectivity / CII Brand

In Stock: 14

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAPD-5XP

Electromechanical Relay 26.5VDC 1.56Kohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.56Kohm
Search Keywords: JMAPD5XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAPD-5XP
Alias/AKA: 1617124-6, M39016/15-040P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAPD-5XP RoHS compliant?
Yes, JMAPD-5XP is RoHS compliant.
What is the lead time for JMAPD-5XP?
The standard lead time for JMAPD-5XP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$81.08
5
$77.95
10
$76.82
20
$74.75
50
$70.44
100 +
$65.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!