Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAPD-26XP

The JMAPD-26XP is a hermetically sealed, high-performance military-grade relay featuring a 2 Form C (DPDT) contact arrangement ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The JMAPD-26XP is a hermetically sealed, high-performance military-grade relay featuring a 2 Form C (DPDT) contact arrangement.
Search Keywords: JMAPD26XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    JMAPD-26XP
  • Alias/AKA:
    M39016/15-039P, 1617124-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Relay Construction:
    N/A
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    N/A
  • Coil Current:
    16.98 mA
  • Coil Resistance:
    1.56 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAPD-26XP RoHS compliant?
No, JMAPD-26XP is not RoHS compliant.
What is the lead time for JMAPD-26XP?
The standard lead time for JMAPD-26XP is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
MOQ for out of Stock Qty:
8
19 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$121.40
5
$100.16
8
$97.02
16
$93.02
24
$92.10
32 +
$91.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!