Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAPD-18XM

Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: JMAPD18XM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAPD-18XM
Alias/AKA: 914S61101-10M, 9-1617350-0, M39016/15-038M, JTMD-18CM
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 1 A
Coil Current: 30.77 mA
Coil Resistance: 390 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAPD-18XM RoHS compliant?
No, JMAPD-18XM is not RoHS compliant.
What is the lead time for JMAPD-18XM?
The standard lead time for JMAPD-18XM is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
29 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.10
5
$67.39
10
$66.42
20
$64.63
50
$60.89
100 +
$56.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!