- Home ›
- All Products›
- JMAP-5XM
JMAP-5XM
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: JMAP5XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAP-5XM
-
Alias/AKA:M39016/9-019M, 1617123-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$231.36
25
$127.39
38
$88.46
50 +
$86.69
Click for Quote
Log in
to unlock special pricing