Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAP-26XP

JMAP-26XP = M39016/9-024P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMAP-26XP = M39016/9-024P
Product Highlights:
  • MA TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating, Max. = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMAP26XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAP-26XP
Alias/AKA: M39016/9-024P, 1617123-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 100 mA
Coil Resistance: 50 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAP-26XP RoHS compliant?
Yes, JMAP-26XP is RoHS compliant.
What is the lead time for JMAP-26XP?
The standard lead time for JMAP-26XP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.41
63 +
$73.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!