Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAP-12XL

Military/Aerospace High Performance Relays

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Military/Aerospace High Performance Relays
Product Highlights:
  • MA TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMAP12XL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAP-12XL
Alias/AKA: M39016/9-022L, 1617123-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAP-12XL RoHS compliant?
Yes, JMAP-12XL is RoHS compliant.
What is the lead time for JMAP-12XL?
The standard lead time for JMAP-12XL is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for out of Stock Qty:
10
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$128.47
5
$128.15
10
$127.83
19
$82.80
28
$66.72
37 +
$65.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!