JMACT-6XP
TE Connectivity / CII Brand
JMACT-6XP = M28776/1-026P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACT-6XP = M28776/1-026P
Search Keywords: JMACT6XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACT-6XP
-
Alias/AKA:1-1617164-4, M28776/1-026P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$132.44
5
$122.55
10
$117.30
20
$112.48
50
$104.48
100 +
$96.67
Click for Quote
Log in
to unlock special pricing