JMACT-5XPS
TE Connectivity / CII Brand
Low Signal Relays - PCB 5V Micro Min Relay Military
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Low Signal Relays - PCB 5V Micro Min Relay Military
Search Keywords: JMACT5XPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACT-5XPS
-
Alias/AKA:M28776/1-031P, 1-1617164-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
53 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
3
$142.72
5
$128.44
8
$112.39
10 +
$110.14
Click for Quote
Log in
to unlock special pricing