Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMACT-26XP

JMACT-26XP = M28776/1-030P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMACT-26XP = M28776/1-030P
Search Keywords: JMACT26XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMACT-26XP
Alias/AKA: M28776/1-030P, 1617164-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 100 mA
Coil Resistance: 50 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMACT-26XP RoHS compliant?
Yes, JMACT-26XP is RoHS compliant.
What is the lead time for JMACT-26XP?
The standard lead time for JMACT-26XP is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
5
58 Weeks can ship 12/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$236.55
5
$229.25
10
$226.98
15
$224.74
20 +
$222.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!