Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMACT-12XP

Signal Relay 12VDC 1A DPDT(9.4x10.29x7.11)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 1A DPDT(9.4x10.29x7.11)mm THT
Search Keywords: JMACT12XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMACT-12XP
Alias/AKA: M28776/1-028P, 8-1617352-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
Coil Current: 30.77 mA
Coil Resistance: 390 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMACT-12XP RoHS compliant?
Yes, JMACT-12XP is RoHS compliant.
What is the lead time for JMACT-12XP?
The standard lead time for JMACT-12XP is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
30 Weeks can ship 6/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$298.99
15
$168.84
23
$116.23
30 +
$113.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!