- Home ›
- All Products›
- JMACG-5XM
JMACG-5XM
TE Connectivity / CII Brand
JMACG-5XM=M39016/9-085M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACG-5XM=M39016/9-085M
Search Keywords: JMACG5XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACG-5XM
-
Alias/AKA:1-1617568-8, M39016/9-085M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum DC Voltage Rating:28 V
-
Pin Count:8
-
Led Indicator:No
-
Push to Test Button:No
-
Contact Arrangement:DPDT
-
Type:Military Relay
-
Maximum AC Voltage Rating:N/A
-
Termination Style:PC Pin
-
Operating Temperature:-65 to 125 °C
-
Product Weight:N/A
-
Coil Suppression Diode:Yes
-
Packaging:N/A
-
Contact Form:2 Form C
-
Maximum Pick-Up Voltage:2.7 VDC
-
DC Coil Voltage:5 V
-
Maximum Power Rating:N/A
-
Coil Current:100 mA
-
AC Coil Voltage:N/A
-
Operate Time:2 ms
-
Mounting:Through Hole
-
Dimension:9.4 x 10.29 x 10.11 mm
-
Maximum Current Rating:1 A
-
Minimum Dropout Voltage:0.22 VDC
-
Seal:Hermetic Seal
-
Relay Construction:Non-Latching
-
Package Type:TO-5
-
Contact Material:N/A
-
Coil Resistance:50 Ohm
-
Family:MAD
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$85.40
5
$76.20
10
$73.93
25
$67.85
50
$64.75
100
$59.09
250 +
$52.33
Click for Quote
Log in
to unlock special pricing