JMACDG-6XP
TE Connectivity / CII Brand
JMACDG-6XP = M39016/15-089P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACDG-6XP = M39016/15-089P
Search Keywords: JMACDG6XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACDG-6XP
-
Alias/AKA:M39016/15-089P, 3-1617122-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
8
$151.32
15
$99.33
23
$76.93
30 +
$75.39
Click for Quote
Log in
to unlock special pricing