- Home ›
- All Products›
- JMACDG-5XM
JMACDG-5XM
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 50Ohm 1ADC/0.1AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.1AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: JMACDG5XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACDG-5XM
-
Alias/AKA:M39016/15-094M, 8-1617567-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.4 x 8.5 x 7.1 mm
-
Termination Style:PC Pin
-
Type:Military Relay
-
Coil Current:30.77 mA
-
Maximum AC Voltage Rating:N/A
-
Operate Time:20 ms
-
AC Coil Voltage:N/A
-
Maximum Current Rating:1 A
-
Pin Count:8
-
Contact Arrangement:DPDT
-
Contact Material:N/A
-
Minimum Dropout Voltage:4 VDC
-
Maximum Power Rating:N/A
-
DC Coil Voltage:12 V
-
Package Type:TO-5
-
Maximum DC Voltage Rating:28 V
-
Contact Form:2 Form C
-
Maximum Pick-Up Voltage:7 VDC
-
Push to Test Button:No
-
Led Indicator:No
-
Seal:Hermetic Seal
-
Coil Resistance:390 Ohm
-
Relay Construction:Non-Latching
-
Coil Suppression Diode:Yes
-
Packaging:N/A
-
Mounting:Through Hole
-
Family:JMACD
-
Operating Temperature:-65 to 125 °C
-
Product Weight:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3
$87.75
5
$78.97
8
$69.10
10 +
$67.72
Click for Quote
Log in
to unlock special pricing