TE Connectivity / CII Brand
JMACDG-26XP
JMACDG-26XP=M39016/15-093P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
JMACDG-26XP=M39016/15-093P
Search Keywords: JMACDG26XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACDG-26XP
-
Alias/AKA:M39016/15-093P, 3-1617351-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Frequently Asked Questions
Is JMACDG-26XP RoHS compliant?
Yes, JMACDG-26XP is RoHS compliant.
What is the lead time for JMACDG-26XP?
The standard lead time for JMACDG-26XP is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for out of Stock Qty:
13
21 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$132.06
5
$129.48
10
$129.16
13
$128.84
25
$107.90
38
$107.63
50 +
$93.25
Click for Quote
Log in
to unlock special pricing