Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMACDG-12XP

JMACDG-12XP = M39016/15-091P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMACDG-12XP = M39016/15-091P
Search Keywords: JMACDG12XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMACDG-12XP
Alias/AKA: 2-1617122-5, M39016/15-091P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 18 V
Maximum Current Rating: 1 A
Coil Current: 20.4 mA
Coil Resistance: 880 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMACDG-12XP RoHS compliant?
Yes, JMACDG-12XP is RoHS compliant.
What is the lead time for JMACDG-12XP?
The standard lead time for JMACDG-12XP is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks can ship 5/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$216.95
25
$119.45
38
$82.95
50 +
$81.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!