Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMACDD-26XM

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.398x9.398x7.112)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.398x9.398x7.112)mm THT Military Relay
Product Highlights:
  • MADD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMACDD26XM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMACDD-26XM
Alias/AKA: M39016/20-054M, 1617163-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 16.98 mA
Coil Resistance: 1.56 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: 8-Pin Circular Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMACDD-26XM RoHS compliant?
No, JMACDD-26XM is not RoHS compliant.
What is the lead time for JMACDD-26XM?
The standard lead time for JMACDD-26XM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
97   can ship 3/29/27
MOQ for out of Stock Qty:
14
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$238.18
14
$223.89
27
$122.92
41
$85.45
54 +
$83.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!