Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMACD-5XMS2

JMACD-5XMS2 = M39016/15-130M

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMACD-5XMS2 = M39016/15-130M
Search Keywords: JMACD5XMS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    JMACD-5XMS2
  • Alias/AKA:
    M39016/15-130M, 2-1617122-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    50 mA
  • Coil Resistance:
    100 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMACD-5XMS2 RoHS compliant?
Yes, JMACD-5XMS2 is RoHS compliant.
What is the lead time for JMACD-5XMS2?
The standard lead time for JMACD-5XMS2 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks can ship 4/5/27
Backorder
Price (USD)
Qty
Unit Price
13
$191.41
25
$105.39
38
$73.19
50 +
$71.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!