JMACD-26XPS
TE Connectivity / CII Brand
JMACD-26XPS = M39016/15-105P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACD-26XPS = M39016/15-105P
Search Keywords: JMACD26XPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACD-26XPS
-
Alias/AKA:1-1617122-6, M39016/15-105P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.98 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
13
29 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$193.15
5
$192.67
10
$192.19
13
$191.71
25
$105.55
38
$73.30
50 +
$71.83
Click for Quote
Log in
to unlock special pricing