Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMACD-26XMS

JMACD-26XMS = M39016/15-105M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMACD-26XMS = M39016/15-105M
Search Keywords: JMACD26XMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMACD-26XMS
Alias/AKA: M39016/15-105M, 1-1617122-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 16.98 mA
Coil Resistance: 1.56 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: Long Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMACD-26XMS RoHS compliant?
Yes, JMACD-26XMS is RoHS compliant.
What is the lead time for JMACD-26XMS?
The standard lead time for JMACD-26XMS is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
On Order:
47   can ship 3/3/27
MOQ for out of Stock Qty:
14
62 Weeks can ship 1/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$131.20
5
$108.25
10
$104.85
14
$100.53
28
$99.54
42
$98.55
56 +
$97.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!